Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-10SL-3P(959)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54AC6850
Product Range97 Series
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $30.180 |
| 5+ | $29.620 |
| 10+ | $29.070 |
| 25+ | $28.710 |
| 50+ | $28.290 |
| 100+ | $27.900 |
| 250+ | $26.720 |
Price for:Each
Minimum: 1
Multiple: 1
$30.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-10SL-3P(959)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54AC6850
Product Range97 Series
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Pin - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement10SL-3
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingGrey Zinc Nickel
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised
Product Overview
Gray ZnNi plating is now available on the standard Amphenol 97 Series connectors, with no significant galvanic reaction between existing OD Cad, Black Zinc and Electroless Nickel plating. Gray ZnNi plating meets the acceptance criteria of the following salt spray/salt fog tests: ISO 21207:2004 Method B, ASTM B117 (500 hours) and ANSI/EIA-364-26B.
- Gray Zinc/Nickel plating provides an ideal RoHS compliant solution for harsh, high corrosive environments
- Cadmium free, RoHS compliant, -65 degree Cto +200 degree C temperature range, rated at 500 hours salt spray, non-magnetic
Applications
Automotive, Industrial, Robotics
Technical Specifications
Product Range
97 Series
Circular Connector Shell Style
Box Mount Receptacle
Circular Contact Type
Solder Pin - Contacts Not Supplied
Insert Arrangement
10SL-3
Connector Body Plating
Grey Zinc Nickel
Contact Plating
Silver
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
