Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-24-850Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AH4467
Product Range97
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.550 |
| 5+ | $17.800 |
| 10+ | $17.270 |
| 25+ | $16.920 |
| 50+ | $16.680 |
| 100+ | $16.450 |
| 250+ | $16.290 |
Price for:Each
Minimum: 1
Multiple: 1
$18.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-24-850Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AH4467
Product Range97
Technical Datasheet
Product Range97
Shell TypeWall Mount Receptacle
For Use WithSize 24 Inserts
Connector Body MaterialAluminium Body
Connector Shell Size24
SVHCTo Be Advised
Technical Specifications
Product Range
97
For Use With
Size 24 Inserts
Connector Shell Size
24
Shell Type
Wall Mount Receptacle
Connector Body Material
Aluminium Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
