Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-36(850)Copy
Newark Part No.96F6061
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $88.620 |
| 50+ | $86.020 |
| 100+ | $84.210 |
Price for:Each
Minimum: 25
Multiple: 1
$2,215.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-36(850)Copy
Newark Part No.96F6061
Product Range97 Series
Technical Datasheet
Product Range97 Series
Shell TypeSolid Shell Straight Plug
For Use WithAmphenol 97 Series Circular Connectors
Connector Body MaterialAluminum Alloy Body
Connector Shell Size36
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
For Use With
Amphenol 97 Series Circular Connectors
Connector Shell Size
36
Shell Type
Solid Shell Straight Plug
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
