Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-18-8(621)Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22H9630
Product Range97 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 25+ | $63.570 |
| 50+ | $62.240 |
| 100+ | $58.570 |
| 250+ | $56.570 |
Price for:Each
Minimum: 25
Multiple: 25
$1,589.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-18-8(621)Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22H9630
Product Range97 Series
Technical Datasheet
Connector Shell Size18
Cable Diameter Max11.12mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use WithAmphenol 97 Series Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Zinc Alloy
For Use With
Amphenol 97 Series Circular Connectors
Cable Diameter Max
11.12mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 97-67-18-8(621)
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
