Print Page
9760-24
Dust Cap / Cover, Dust Cap, MS3100, MS3101, MS3102 Size 24 Receptacles, Metal Body, 97 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 9760-24Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 96F4840 |
| Product Range | 97 Series |
| Also Known As | 10-825915-024 |
| Your Part Number | |
| Technical Datasheet |
48 In Stock
50 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $26.710 |
| 5+ | $25.060 |
| 10+ | $23.410 |
| 25+ | $22.440 |
| 50+ | $21.640 |
| 100+ | $20.830 |
| 250+ | $20.100 |
Price for:Each
Minimum: 1
Multiple: 1
$26.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 9760-24Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 96F4840 |
| Product Range | 97 Series |
| Also Known As | 10-825915-024 |
| Technical Datasheet | |
| Accessory Type | Dust Cap |
| For Use With | MS3100, MS3101, MS3102 Size 24 Receptacles |
| Connector Body Material | Metal Body |
| Product Range | 97 Series |
| SVHC | To Be Advised |
Product Overview
The 9760-24 is a Dust Cap with stainless steel beaded chain, cadmium olive drab finish. Suitable for 97 series standard circular receptacles have internal threads and are used on MS3102, MS3101 and MS3100 receptacles, size-24 shell. It is provides protection against live circuits and keep out dirt and dust when connector is not in use. A soft rubber disc seats on the connector shell, forming a water-tight joint.
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
| Accessory Type | Dust Cap |
|---|---|
| Connector Body Material | Metal Body |
| SVHC | To Be Advised |
| For Use With | MS3100, MS3101, MS3102 Size 24 Receptacles |
|---|---|
| Product Range | 97 Series |
Technical Docs (2)
Alternatives for 9760-24
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
