Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAHQSH112LM1F00GCopy
Newark Part No.64AK6119
Product RangeAHQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.100 |
Price for:Each
Minimum: 10000
Multiple: 1
$11,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAHQSH112LM1F00GCopy
Newark Part No.64AK6119
Product RangeAHQ Series
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage12VDC
Contact Current12A
Product RangeAHQ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance720ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
125V
Contact Voltage VDC
-
Coil Resistance
720ohm
Coil Voltage
12VDC
Product Range
AHQ Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
