Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BCCSM-16Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AM6316
Product RangeGuardXcel Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.780 |
| 25+ | $1.660 |
| 50+ | $1.520 |
| 100+ | $1.460 |
| 250+ | $1.390 |
| 500+ | $1.300 |
| 1000+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BCCSM-16Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AM6316
Product RangeGuardXcel Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialNylon 6 (Polyamide 6)
Conduit ColourLight Grey
External Length43.5mm
IP / NEMA RatingIP54
Product RangeGuardXcel Series
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon 6 (Polyamide 6)
External Length
43.5mm
Product Range
GuardXcel Series
Trade Size
-
Conduit Colour
Light Grey
IP / NEMA Rating
IP54
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
