Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSSW-04CCopy
Newark Part No.44AM7162
Product RangeGuardXcel Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.344 |
| 10+ | $0.320 |
| 25+ | $0.296 |
| 50+ | $0.273 |
| 100+ | $0.260 |
| 250+ | $0.248 |
| 500+ | $0.228 |
| 1000+ | $0.224 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSSW-04CCopy
Newark Part No.44AM7162
Product RangeGuardXcel Series
Technical Datasheet
Internal Diameter19.8mm
External Diameter27.8mm
Fastener MaterialCR (Chloroprene Rubber)
Thread Size - MetricPG 13.5
Fastener Plating-
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Internal Diameter
19.8mm
Fastener Material
CR (Chloroprene Rubber)
Fastener Plating
-
SVHC
To Be Advised
External Diameter
27.8mm
Thread Size - Metric
PG 13.5
Product Range
GuardXcel Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
