Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM00F17-35SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52AC1928
Product RangeAmphe-Lite M3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $121.210 |
| 50+ | $119.200 |
| 100+ | $113.530 |
| 250+ | $110.080 |
Price for:Each
Minimum: 25
Multiple: 25
$3,030.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM00F17-35SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52AC1928
Product RangeAmphe-Lite M3 Series
Technical Datasheet
Product RangeAmphe-Lite M3 Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts55Contacts
Circular Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement17-35
Connector Body MaterialMetal Body
Connector Body PlatingElectroless Nickel
Contact Material-
Contact Plating-
Insert RotationN
Service ClassEMI
SVHCTo Be Advised
Technical Specifications
Product Range
Amphe-Lite M3 Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Socket
Insert Arrangement
17-35
Connector Body Plating
Electroless Nickel
Contact Plating
-
Service Class
EMI
Equivalent Military Specification
MIL-DTL-38999 Series III
No. of Contacts
55Contacts
Coupling Style
Threaded
Connector Body Material
Metal Body
Contact Material
-
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
