Print Page
ALM00FD11-35S
Circular Connector, Amphe-Lite M3 Series, MIL-DTL-38999 Series III, Wall Mount Receptacle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM00FD11-35SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52AC1917
Product RangeAmphe-Lite M3 Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $71.720 |
| 5+ | $67.690 |
| 10+ | $64.150 |
| 25+ | $62.540 |
| 50+ | $55.790 |
Price for:Each
Minimum: 1
Multiple: 1
$71.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM00FD11-35SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52AC1917
Product RangeAmphe-Lite M3 Series
Technical Datasheet
Product RangeAmphe-Lite M3 Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts13Contacts
Circular Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement11-35
Connector Body MaterialMetal Body
Connector Body PlatingElectroless Nickel
Contact Material-
Contact Plating-
Insert RotationN
Service ClassEMI
SVHCTo Be Advised
Technical Specifications
Product Range
Amphe-Lite M3 Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Socket
Insert Arrangement
11-35
Connector Body Plating
Electroless Nickel
Contact Plating
-
Service Class
EMI
Equivalent Military Specification
MIL-DTL-38999 Series III
No. of Contacts
13Contacts
Coupling Style
Threaded
Connector Body Material
Metal Body
Contact Material
-
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
