Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAT0-202-16141Copy
Newark Part No.25W5593
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.426 |
| 1000+ | $0.419 |
Price for:Each
Minimum: 500
Multiple: 1
$213.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAT0-202-16141Copy
Newark Part No.25W5593
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min-
For Use WithAmphenol ATC Series Circular Housing Connectors
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
- Machined size 16 pin contact
- Nickel plated
- For use with ATC series connectors
Technical Specifications
Product Range
AT Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Nickel Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Amphenol ATC Series Circular Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
