Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoATC10-3-16PNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AH7556
Product RangeATC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.870 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoATC10-3-16PNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AH7556
Product RangeATC Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeATC Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleReverse Bayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
IP RatingIP67
SVHCTo Be Advised
Product Overview
ATC features a moulded thermoplastic shell with a reverse bayonet coupling system for plugs, jam nut or square flange mounting with strain relief options and is environmentally sealed against moisture and contaminants. This series of connectors features field installable contacts, meets the SAE J1939 specification and is ideal for heavy duty industrial applications at an affordable price. Quick installations are achievable with a jam nut shell style which requires no screws.
- Jam nut and square flange mounting solutions with strain relief option
- 3 and 5-pole plugs
- Quick mating and unmating, reverse bayonet coupling
- Environmentally sealed, sealed against moisture and contaminants
- Contact retention system decreases installation costs and increases reliability
- Heavy‐duty industrial connector, economical connector selection
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
ATC Series
No. of Contacts
3Contacts
Coupling Style
Reverse Bayonet
Connector Body Plating
-
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
