
| Quantity | Price |
|---|---|
| 1+ | $27.888 |
| 20+ | $12.208 |
| 100+ | $8.722 |
| 1000+ | $6.972 |
Product Information
Product Overview
ATC10-6PN is an AT series circular square flange receptacle. It is a robust, environmentally sealed connector solution designed for heavy-duty applications in construction, agriculture, trucking, industrial controls, and transportation. This connector features a thermoplastic shell with a reverse bayonet coupling mechanism for quick and secure mating. Utilizing AT contact technology, this connector incorporates machined contacts delivering superior conductivity and long-term performance. The series is designed to withstand harsh environments by sealing against moisture and contaminants, while the contact retention system increases reliability and reduces installation costs.
- 6 way, pin contacts
- ø 0.051inch wire size
- Environmentally sealed - sealed against moisture and contaminants
- Contact retention system which decreases installation costs and increases reliability
- Strain relief option for enhanced durability
- Meets J1939 specification for vehicle data communication
- Heavy-duty thermoplastic shell designed for rugged environments
- 13A current rating at 125ºC
- No electrical or mechanical defects after 100 cycles of engagement or disengagement
- Operating temperature range from -55ºC to +125ºC
Technical Specifications
Standard Circular Connector
Flange Mount Receptacle
Crimp Pin - Contacts Not Supplied
Thermoplastic Body
Copper Alloy
IP67
ATC Series
6Contacts
Reverse Bayonet
-
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
