Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-738774-201Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09AN9484
Product RangeAPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.357 |
| 15000+ | $0.322 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,071.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-738774-201Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09AN9484
Product RangeAPC Series
Technical Datasheet
Product RangeAPC Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
Contact PlatingTin Plated Contacts
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
APC Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Amphenol APC Series Size 20 APC07-20-32P Circular Housing Connectors
Contact Material
-
Alternatives for C10-738774-201
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
