Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-752156-000Copy
Newark Part No.26AK5014
Product RangeAmphe-PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-752156-000Copy
Newark Part No.26AK5014
Product RangeAmphe-PD Series
Technical Datasheet
No. of Contacts2Contacts
Product RangeAmphe-PD Series
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing13mm
Contact GenderPin
Contact Material-
Contact PlatingSilver
Connector Shell Size-
No. of Rows1Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
13mm
Contact Gender
Pin
Contact Plating
Silver
No. of Rows
1Rows
Product Range
Amphe-PD Series
Contact Termination Type
Crimp
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
