Print Page
APC03-18-4P
Circular Connector, Standard Circular Connector, APC Series, Wall Mount Receptacle, 4 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | APC03-18-4PCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 77AK5319 |
| Product Range | APC Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $18.240 |
| 5+ | $16.450 |
| 10+ | $14.570 |
| 25+ | $13.120 |
| 50+ | $12.210 |
| 100+ | $11.210 |
| 250+ | $10.370 |
Price for:Each
Minimum: 1
Multiple: 1
$18.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | APC03-18-4PCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 77AK5319 |
| Product Range | APC Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | APC Series |
| Circular Connector Shell Style | Wall Mount Receptacle |
| No. of Contacts | 4Contacts |
| Circular Contact Type | Crimp Pin - Contacts Not Supplied |
| Coupling Style | Threaded |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP67 |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Wall Mount Receptacle |
| Circular Contact Type | Crimp Pin - Contacts Not Supplied |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | - |
| IP Rating | IP67 |
| Product Range | APC Series |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | - |
| SVHC | No SVHC (14-Jun-2023) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
