Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $80.900 |
| 25+ | $75.010 |
| 50+ | $73.440 |
| 100+ | $69.110 |
| 250+ | $66.770 |
Price for:Each
Minimum: 14
Multiple: 1
$1,132.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoDB-1045
Newark Part No.33C0673
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min12.7mm
Cable Diameter Max15.9mm
Cable Gland MaterialFerrous Alloy
Gland Colour-
IP / NEMA Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
15.9mm
Gland Colour
-
Product Range
-
Cable Diameter Min
12.7mm
Cable Gland Material
Ferrous Alloy
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate