Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoHGLUICopy
Newark Part No.83T2062
Technical Datasheet
Product Range-
TerminationScrew
Wire Size AWG Max4AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - Metric-
Stud Size - Imperial-
InsulationNon Insulated
SVHCTo Be Advised
Product Overview
The HGLUI is a Solar Grounding Lug for solar modules and solar racking systems allowing easy termination to the ground wire. Capable of accepting 4 to 12AWG solid copper conductors. The HelioLug has a versatile enough design it can be used for commercial or utility scale installations as well as residential installations. It is UL 2703 certified for use with a ground wire, eliminating potential code compliance surprises. The HelioLug comes with all the certified custom hardware needed for making rapid, secure connections to PV modules and racks.
- Quick and easy to install
- Code compliant first make-last break grounding system
- UL2703 Certified
- Meets all NEC 2008/2011 requirements
Applications
Alternative Energy
Technical Specifications
Product Range
-
Wire Size AWG Max
4AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
-
SVHC
To Be Advised
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
