Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106E18-1SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.32H7339
Product RangeMS3106 Series
Also Known As10-169668-01S
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $51.720 |
| 5+ | $43.610 |
| 10+ | $35.500 |
| 25+ | $35.130 |
| 50+ | $34.780 |
| 100+ | $34.420 |
Price for:Each
Minimum: 1
Multiple: 1
$51.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106E18-1SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.32H7339
Product RangeMS3106 Series
Also Known As10-169668-01S
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3106 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts10Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement18-1
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCCadmium
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Socket
Insert Arrangement
18-1
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed
Product Range
MS3106 Series
No. of Contacts
10Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
SVHC
Cadmium
Technical Docs (2)
Alternatives for MS3106E18-1S
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
