Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPRB-C-8-P-8-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16AM4555
Product RangeAmphe-PRB Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 200+ | $3.450 |
| 500+ | $2.600 |
| 1000+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPRB-C-8-P-8-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16AM4555
Product RangeAmphe-PRB Series
Technical Datasheet
Product RangeAmphe-PRB Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min-
For Use WithAmphenol Amphe-PRB Series Circular Connectors
Contact PlatingSilver
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
Amphe-PRB Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Silver
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
8AWG
For Use With
Amphenol Amphe-PRB Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
