Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT08SE-14-19S(SR)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.35H4813
Product RangePT-SE Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $264.430 |
| 5+ | $248.270 |
| 10+ | $232.090 |
| 25+ | $221.220 |
Price for:Each
Minimum: 1
Multiple: 1
$264.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT08SE-14-19S(SR)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.35H4813
Product RangePT-SE Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangePT-SE Series
Circular Connector Shell StyleRight Angle Plug
No. of Contacts19Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialAluminum Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68
SVHCTo Be Advised
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Right Angle Plug
Circular Contact Type
Solder Socket
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
IP Rating
IP68
Product Range
PT-SE Series
No. of Contacts
19Contacts
Coupling Style
Bayonet
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
