Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | RL00801-50RECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 37X7742 |
| Product Range | RADLOK Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $20.020 |
| 5+ | $18.830 |
| 10+ | $18.030 |
| 25+ | $17.080 |
| 50+ | $16.260 |
| 100+ | $14.850 |
| 250+ | $14.400 |
Price for:Each
Minimum: 1
Multiple: 1
$20.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | RL00801-50RECopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 37X7742 |
| Product Range | RADLOK Series |
| Technical Datasheet | |
| Product Range | RADLOK Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 1kV |
| Current Rating | 200A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Crimp |
| SVHC | To Be Advised |
Product Overview
The RADLOK series rugged and compact Power Interconnect Solution utilizing Amphenol latest RADSOK technology, Amphenol RADLOK™ product line was designed with compactness and robustness in mind.
- Tool-free mechanical locking
- High cycle durability (500 mating cycles)
Applications
Industrial
Technical Specifications
| Product Range | RADLOK Series |
|---|---|
| Voltage Rating | 1kV |
| Connector Mounting | Cable Mount |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| Current Rating | 200A |
| Contact Termination Type | Crimp |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
