Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPHPC70BSB1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.30AK8270
Product RangeSurLok Plus Series
Also Known AsC10-765127-1701
Your Part Number
135 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $45.240 |
| 5+ | $42.270 |
| 10+ | $39.310 |
| 25+ | $36.790 |
| 50+ | $35.700 |
| 100+ | $34.260 |
Price for:Each
Minimum: 1
Multiple: 1
$45.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPHPC70BSB1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.30AK8270
Product RangeSurLok Plus Series
Also Known AsC10-765127-1701
Technical Datasheet
Product RangeSurLok Plus Series
Voltage Rating1.5kVDC
Current Rating350A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCTo Be Advised
Technical Specifications
Product Range
SurLok Plus Series
Voltage Rating
1.5kVDC
Connector Mounting
Cable Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
350A
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
