Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPHPES095BSBAEHCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AM3619
Product RangeSurLok Plus SLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $140.900 |
| 250+ | $134.660 |
| 500+ | $128.460 |
| 1000+ | $115.990 |
| 5000+ | $106.300 |
Price for:Each
Minimum: 100
Multiple: 100
$14,090.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPHPES095BSBAEHCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AM3619
Product RangeSurLok Plus SLP Series
Technical Datasheet
Product RangeSurLok Plus SLP Series
Voltage Rating1.5kVDC
Current Rating450A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCTo Be Advised
Technical Specifications
Product Range
SurLok Plus SLP Series
Voltage Rating
1.5kVDC
Connector Mounting
Cable Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
450A
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
