Print Page
SLPIRCBPSB0
High Power Connector, IP67, 90°, SurLok Plus Series, Receptacle, 1 kV, 300 A, Panel Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPIRCBPSB0Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 49AC7387 |
| Product Range | SurLok Plus Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $30.210 |
| 5+ | $28.240 |
| 10+ | $26.260 |
| 25+ | $24.880 |
| 50+ | $24.050 |
| 100+ | $23.580 |
| 250+ | $23.090 |
Price for:Each
Minimum: 1
Multiple: 1
$30.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPIRCBPSB0Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 49AC7387 |
| Product Range | SurLok Plus Series |
| Technical Datasheet | |
| Product Range | SurLok Plus Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 1kV |
| Current Rating | 300A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Quick Connect |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | SurLok Plus Series |
|---|---|
| Voltage Rating | 1kV |
| Connector Mounting | Panel Mount |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| Current Rating | 300A |
| Contact Termination Type | Quick Connect |
Technical Docs (2)
Alternatives for SLPIRCBPSB0
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
