Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPPB50BSO0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52AC6866
Product RangeSurlok Plus EMI Series
Your Part Number
59 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $31.790 |
| 5+ | $30.230 |
| 10+ | $28.680 |
| 25+ | $27.880 |
| 50+ | $27.340 |
| 100+ | $25.830 |
Price for:Each
Minimum: 1
Multiple: 1
$31.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPPB50BSO0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52AC6866
Product RangeSurlok Plus EMI Series
Technical Datasheet
Product RangeSurlok Plus EMI Series
Voltage Rating1kV
Current Rating200A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCTo Be Advised
Technical Specifications
Product Range
Surlok Plus EMI Series
Voltage Rating
1kV
Connector Mounting
Cable Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
200A
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
