Print Page
SLPRABPSR
High Power Connector, SurLok Plus Series, Receptacle, 1 kV, 120 A, Cable Mount, Quick Connect
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPRABPSRCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 75Y9199 |
| Product Range | SurLok Plus Series |
| Also Known As | C10-730187-210 |
| Your Part Number | |
| Technical Datasheet |
114 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $17.180 |
| 5+ | $16.520 |
| 10+ | $15.860 |
| 25+ | $15.110 |
| 50+ | $15.080 |
| 100+ | $14.360 |
| 250+ | $13.430 |
Price for:Each
Minimum: 1
Multiple: 1
$17.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPRABPSRCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 75Y9199 |
| Product Range | SurLok Plus Series |
| Also Known As | C10-730187-210 |
| Technical Datasheet | |
| Product Range | SurLok Plus Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 1kV |
| Current Rating | 120A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Quick Connect |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | SurLok Plus Series |
|---|---|
| Voltage Rating | 1kV |
| Connector Mounting | Cable Mount |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| Current Rating | 120A |
| Contact Termination Type | Quick Connect |
Technical Docs (1)
Alternatives for SLPRABPSR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
