Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPCIP032YLS7Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07AN9294
Product RangeUPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $94.440 |
| 1000+ | $87.310 |
Price for:Each
Minimum: 100
Multiple: 100
$9,444.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPCIP032YLS7Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07AN9294
Product RangeUPC Series
Technical Datasheet
Product RangeUPC Series
Voltage Rating1kVDC
Current Rating300A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCTo Be Advised
Technical Specifications
Product Range
UPC Series
Voltage Rating
1kVDC
Connector Mounting
Cable Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
300A
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
