Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUQDPV2-04TMU02-R000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AN2109
Product RangeUQD Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $84.620 |
| 5+ | $77.960 |
| 10+ | $69.940 |
| 25+ | $67.000 |
| 50+ | $62.310 |
| 100+ | $57.330 |
| 250+ | $56.690 |
Price for:Each
Minimum: 1
Multiple: 1
$84.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUQDPV2-04TMU02-R000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AN2109
Product RangeUQD Series
Technical Datasheet
Nominal SizeSize 04
Connection Type9/16"-18 UNF-2A ORB Male
Body MaterialStainless Steel Body
Operating Temperature Range5°C to +65°C
Ring ColorRed
Product RangeUQD Series
SVHCTo Be Advised
Technical Specifications
Gender
Plug
Connection Type
9/16"-18 UNF-2A ORB Male
Operating Temperature Range
5°C to +65°C
Product Range
UQD Series
Nominal Size
Size 04
Body Material
Stainless Steel Body
Ring Color
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
