Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUQDPV2-08TMU04-R000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AN2113
Product RangeUQD Series
Your Part Number
30 In Stock
30 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 60+ | $151.060 |
| 120+ | $137.130 |
| 300+ | $135.110 |
Price for:Pack of 54
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUQDPV2-08TMU04-R000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AN2113
Product RangeUQD Series
Technical Datasheet
Nominal SizeSize 08
Connection Type7/8"-14 UNF-2A ORB Male
Body MaterialStainless Steel Body
Operating Temperature Range5°C to +65°C
Ring ColorRed
Product RangeUQD Series
SVHCTo Be Advised
Technical Specifications
Gender
Plug
Connection Type
7/8"-14 UNF-2A ORB Male
Operating Temperature Range
5°C to +65°C
Product Range
UQD Series
Nominal Size
Size 08
Body Material
Stainless Steel Body
Ring Color
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
