Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoMS3476L10-6S-LCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62AK1872
Product RangeMS3476 Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.480 |
| 5+ | $33.880 |
| 10+ | $32.450 |
| 25+ | $31.170 |
| 50+ | $29.890 |
| 100+ | $28.760 |
Price for:Each
Minimum: 1
Multiple: 1
$35.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoMS3476L10-6S-LCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62AK1872
Product RangeMS3476 Series
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series II
Product RangeMS3476 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts6Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement10-6
Connector Body MaterialAluminium Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassFluid Resistant
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-26482 Series II
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Insert Arrangement
10-6
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Fluid Resistant
Product Range
MS3476 Series
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
