Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part No8A-06AMMM-SL7A05Copy
Newark Part No.05AC1331
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $23.380 |
| 25+ | $21.740 |
| 50+ | $19.780 |
| 100+ | $18.490 |
| 250+ | $18.050 |
Price for:Each
Minimum: 10
Multiple: 10
$233.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part No8A-06AMMM-SL7A05Copy
Newark Part No.05AC1331
Product RangeM Series
Technical Datasheet
Connector Type AM8 Plug
Connector to ConnectorM8 Straight Plug to Free End
Connector Type AM8 Sensor Straight 6 Position Plug
Connector Type BFree End
Connector Type BFree End
Cable Length - Metric5m
Cable Length - Imperial16.4ft
No. of Positions6 Positions
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 8A-06AMMM-SL7A05 from Amphenol LTW is M series sensor connector. This M8 size with key connector moulded with cable meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- Number of contacts is 6
- Available with strain relief
- Male connector housing
- Male contact gender
- Overmoulded with cable and screw thread mating
- Straight backshell
- IP67 waterproof rating
- PVC UL2464 cable with 5m cable length
- Operating voltage is 30V
- Mating cycle is 100 minimum, operating temperature range from -20°C to 80°C
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
Connector Type A
M8 Plug
Connector Type A
M8 Sensor Straight 6 Position Plug
Connector Type B
Free End
Cable Length - Imperial
16.4ft
Product Range
M Series
Connector to Connector
M8 Straight Plug to Free End
Connector Type B
Free End
Cable Length - Metric
5m
No. of Positions
6 Positions
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
