Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoBB-02AFFM-QL8E01Copy
Newark Part No.03AC7817
Product RangeX-Lok Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $19.490 |
| 25+ | $19.190 |
| 50+ | $18.880 |
| 100+ | $18.570 |
| 250+ | $15.710 |
Price for:Each
Minimum: 10
Multiple: 10
$194.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBB-02AFFM-QL8E01Copy
Newark Part No.03AC7817
Product RangeX-Lok Series
Technical Datasheet
Connector Type ACircular 2 Position Receptacle
Connector to ConnectorCircular Receptacle to Free End
Connector Type BFree End
No. of Positions2Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeX-Lok Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
Amphenol LTW is proud to introduce our latest X-Lok Field Installable in Screw-in Terminals version with IP68 rated ingress protection enabling convenient repair, maintenance and installation services. The X-Lok family offers fast & secure interconnect with audible feedback and guided key for blind mating substituting conventional box wiring for AC / DC.
- IP68 harsh environment connectors with robust Push-Lock mechanism for blind mating and quick, easy installation
Applications
Automotive, Factory Automation, Industrial, Industrial Automation, LED Lighting, Manufacturing, Marine, Renewable Energy, Security
Technical Specifications
Connector Type A
Circular 2 Position Receptacle
Connector Type B
Free End
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Connector to Connector
Circular Receptacle to Free End
No. of Positions
2Positions
Cable Length - Metric
1m
Product Range
X-Lok Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
