Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoBB-02AFFM-QL8E01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AC5739
Product RangeX-Lok Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.250 |
| 5+ | $23.120 |
| 10+ | $22.090 |
| 25+ | $20.550 |
| 50+ | $18.700 |
| 100+ | $17.460 |
| 250+ | $17.060 |
Price for:Each
Minimum: 1
Multiple: 1
$24.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoBB-02AFFM-QL8E01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AC5739
Product RangeX-Lok Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions2Positions
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeX-Lok Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
No. of Positions
2Positions
Cable Length - Metric
1m
Product Range
X-Lok Series
Technical Docs (2)
Alternatives for BB-02AFFM-QL8E01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
