Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoDD-18BFFA-LL7001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47W9684
Product RangeLarge (D) Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $29.490 |
| 5+ | $27.610 |
| 10+ | $25.730 |
| 25+ | $24.400 |
| 50+ | $23.450 |
| 100+ | $23.260 |
| 250+ | $23.060 |
Price for:Each
Minimum: 1
Multiple: 1
$29.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDD-18BFFA-LL7001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47W9684
Product RangeLarge (D) Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeLarge (D) Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts18Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DD-18BFFA-LL7001 is a 18-contact Circular connector without strain relief body style, female connector housing and female contact gender, 5A large size current rating, field installable (solder) assemble style, 2-point lock bayonet mating style, straight backshell and IP67 waterproof rating.
- ≤10mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- ≥1000VAC/1 minute Breakdown voltage
Applications
Communications & Networking, Test & Measurement, Alternative Energy, Medical, Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Large (D) Series
No. of Contacts
18Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
