Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoDMZ-11BFFM-QL8C01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62AK8973
Product RangeX-Lok D Large Size Series
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $103.850 |
| 5+ | $99.750 |
| 10+ | $95.640 |
| 25+ | $85.670 |
| 50+ | $81.040 |
| 100+ | $78.120 |
| 250+ | $76.270 |
Price for:Each
Minimum: 1
Multiple: 1
$103.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDMZ-11BFFM-QL8C01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62AK8973
Product RangeX-Lok D Large Size Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions11Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeX-Lok D Large Size Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
No. of Positions
11Positions
Cable Length - Metric
1m
Product Range
X-Lok D Large Size Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
