Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCM-06RMM-RHA30Copy
Newark Part No.61AK0896
Product RangeDeeptronica Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $258.630 |
| 5+ | $258.520 |
| 10+ | $258.390 |
| 25+ | $258.280 |
| 50+ | $252.530 |
Price for:Each
Minimum: 1
Multiple: 1
$258.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDT-HCM-06RMM-RHA30Copy
Newark Part No.61AK0896
Product RangeDeeptronica Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions6Positions
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket Color-
Product RangeDeeptronica Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
In the ocean or underwater area, to mate and unmate a connector whilst guaranteeing the quality of data and power transmission proves to be a real challenge. DeepTronica series is designed for WET / DRY mate purpose enabling submersion of up to 6000 meters deep or permanent submersion for both power, data or hybrid applications. Applications include drilling systems, seaport, submarine, ROVs. marine, renewable energy, ROTV buoys, underwater vehicles, underwater equipment and diving.
- Hadopelagic circular micro male connector with male contacts
- For panel rear mounting
- Snap-in mating style, hexagon (for panel type) backshell
- Maximum voltage of 300VDC, temperature range from -40°C to 60°C (air), -4°C to 60°C (water)
- Available in power, signal and hybrid cores
- High density, small form-factor connector
- High quality PEEK thermoplastic shell
- Long service life of ≥ 1000 mating cycles, durable: designed for long term use
- Versatile: full interconnect solution
- Easy and secure coupling
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
11.8"
Jacket Color
-
SVHC
No SVHC (17-Jan-2023)
No. of Positions
6Positions
Cable Length - Metric
300mm
Product Range
Deeptronica Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
