Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoHPC-000505-0MF-CSA01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AC5915
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $30.210 |
| 5+ | $28.800 |
| 10+ | $27.530 |
| 25+ | $25.610 |
| 50+ | $23.300 |
| 100+ | $21.760 |
| 250+ | $21.260 |
Price for:Each
Minimum: 1
Multiple: 1
$30.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHPC-000505-0MF-CSA01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AC5915
Technical Datasheet
Connector to ConnectorCircular Plug to Circular Receptacle
No. of Positions5Positions
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Circular Receptacle
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
5Positions
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Alternatives for HPC-000505-0MF-CSA01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
