Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoHPC-05CMMM-SL8A02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AC5926
Product RangeNMEA 2000 Micro-C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.800 |
| 5+ | $27.860 |
| 10+ | $25.910 |
| 25+ | $24.520 |
| 50+ | $23.210 |
| 100+ | $21.610 |
| 250+ | $20.850 |
Price for:Each
Minimum: 1
Multiple: 1
$29.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHPC-05CMMM-SL8A02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AC5926
Product RangeNMEA 2000 Micro-C Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions5Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorYellow
Product RangeNMEA 2000 Micro-C Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Yellow
SVHC
To Be Advised
No. of Positions
5Positions
Cable Length - Metric
2m
Product Range
NMEA 2000 Micro-C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
