Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-04PFFC-SF8B15Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04AC8938
Product RangeM Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $12.970 |
| 5+ | $12.170 |
| 10+ | $11.350 |
| 25+ | $10.750 |
| 50+ | $10.320 |
| 100+ | $9.900 |
| 250+ | $9.390 |
Price for:Each
Minimum: 1
Multiple: 1
$12.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-04PFFC-SF8B15Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04AC8938
Product RangeM Series
Technical Datasheet
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector Type AM12 Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The M12A-04PFFC-SF8B15 from Amphenol LTW is M series sensor connector. This M12 A-coded (metal nut) size connector for panel mount meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- Number of contacts is 4
- Connector body (style) is panel for receptacle
- Female connector housing
- Female contact gender
- Crimp assemble type and screw thread mating
- Hexagonal, front fastened backshell
- IP68 waterproof rating
- UL1061 cable with 150mm wire length
- Operating voltage is 250V
- Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
150mm
Product Range
M Series
Connector Type A
M12 Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
5.9"
SVHC
No SVHC (17-Jan-2023)
Alternatives for M12A-04PFFC-SF8B15
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
