Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05BFFB-SR7001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04AC8951
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $12.720 |
| 5+ | $12.360 |
| 10+ | $11.980 |
| 25+ | $11.270 |
| 50+ | $10.970 |
| 100+ | $10.680 |
| 250+ | $9.690 |
Price for:Each
Minimum: 1
Multiple: 1
$12.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05BFFB-SR7001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04AC8951
Technical Datasheet
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialGlass Filled Nylon (Polyamide), Zinc Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Current Rating4A
Voltage Rating60V
Voltage Rating60V
SVHCNo SVHC (17-Jan-2022)
Product Overview
The M12A-05BFFB-SR7001 from Amphenol LTW is M series sensor connector. This M12 A-coded (metal nut) size connector for field installable meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- Number of contacts is 5
- Available without strain relief for field installable
- Female connector housing
- Female contact gender
- Screw assemble type and screw thread mating
- Right angle backshell
- IP67 waterproof rating
- PG-9 cable
- Operating voltage is 60V
- Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
Sensor Connector Size
M12
No. of Positions
5 Positions
IP / NEMA Rating
IP67
Connector Body Material
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Contact Plating
Gold
Current Rating
4A
Voltage Rating
60V
Sensor Connector Gender
Female
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
4A
Voltage Rating
60V
SVHC
No SVHC (17-Jan-2022)
Alternatives for M12A-05BFFB-SR7001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
