Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12S-04PFFS-SF8B15Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.10AC8309
Product RangeM Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $14.570 |
| 5+ | $14.070 |
| 10+ | $13.510 |
| 25+ | $12.460 |
| 50+ | $11.780 |
| 100+ | $11.390 |
| 250+ | $10.550 |
Price for:Each
Minimum: 1
Multiple: 1
$14.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12S-04PFFS-SF8B15Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.10AC8309
Product RangeM Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
5.9"
SVHC
No SVHC (17-Jan-2023)
Connector Type B
Free End
Cable Length - Metric
150mm
Product Range
M Series
Technical Docs (3)
Alternatives for M12S-04PFFS-SF8B15
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
