Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMN-05BMMB-SL7001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48W0326
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $30.960 |
| 25+ | $28.790 |
| 50+ | $26.210 |
| 100+ | $24.480 |
| 250+ | $23.900 |
Price for:Each
Minimum: 10
Multiple: 10
$309.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMN-05BMMB-SL7001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48W0326
Technical Datasheet
Inter Series Connector A-
Convert From Positions5Positions
Convert From GenderPlug
Inter Series Connector B-
Convert To Positions-
Convert To GenderPlug
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inter Series Connector A
-
Convert From Gender
Plug
Convert To Positions
-
Product Range
-
Convert From Positions
5Positions
Inter Series Connector B
-
Convert To Gender
Plug
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
