Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05PMMC-SF8C15Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.21AH2959
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $13.950 |
| 25+ | $12.850 |
| 50+ | $12.170 |
| 100+ | $11.760 |
| 250+ | $10.890 |
Price for:Each
Minimum: 10
Multiple: 10
$139.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-05PMMC-SF8C15Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.21AH2959
Product RangeM Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type AM12 Sensor Straight 5 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
M12 Plug
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
5.9"
SVHC
No SVHC (17-Jan-2023)
Connector Type A
M12 Sensor Straight 5 Position Plug
Connector Type B
Free End
Cable Length - Metric
150mm
Product Range
M Series
Technical Docs (2)
Alternatives for MSAS-05PMMC-SF8C15
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
