Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-06PMMS-SF8B30Copy
Newark Part No.21AH2966
Product RangeM Series
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $19.600 |
| 5+ | $18.390 |
| 10+ | $17.170 |
| 25+ | $16.090 |
| 50+ | $15.000 |
| 100+ | $14.460 |
| 250+ | $13.700 |
Price for:Each
Minimum: 1
Multiple: 1
$19.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-06PMMS-SF8B30Copy
Newark Part No.21AH2966
Product RangeM Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
M12 Plug
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
M Series
Connector Type B
Free End
No. of Positions
6 Positions
Cable Length - Imperial
11.8"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
