Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-12BMMA-SL7001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04AC8817
Product RangeM Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $26.360 |
| 5+ | $24.470 |
| 10+ | $22.580 |
| 25+ | $21.010 |
| 50+ | $18.580 |
| 100+ | $17.530 |
| 250+ | $17.050 |
Price for:Each
Minimum: 1
Multiple: 1
$26.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSAS-12BMMA-SL7001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04AC8817
Product RangeM Series
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions12 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Current Rating1.5A
Voltage Rating30V
SVHCTo Be Advised
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
Thermoplastic Body
Contact Plating
Gold Plated Contacts
Voltage Rating
30V
Sensor Connector Size
M12
No. of Positions
12 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
1.5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
