Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoRCP-5SAFFM-SLM7B01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59Y8612
Your Part Number
374 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $16.700 |
| 20+ | $15.610 |
| 50+ | $15.140 |
| 100+ | $14.530 |
| 250+ | $13.750 |
Price for:Each
Minimum: 1
Multiple: 1
$16.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRCP-5SAFFM-SLM7B01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59Y8612
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorSealed RJ45 Jack to Free End
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColorBlack
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LAN Category
Cat5e
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
1m
Product Range
-
Connector to Connector
Sealed RJ45 Jack to Free End
Jacket Color
Black
Cable Length - Imperial
3.3ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for RCP-5SAFFM-SLM7B01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
