Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part No164-228-6S-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.90AH8778
Product Range164 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 25+ | $53.990 |
| 50+ | $50.390 |
| 100+ | $49.790 |
| 250+ | $49.200 |
Price for:Each
Minimum: 25
Multiple: 25
$1,349.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part No164-228-6S-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.90AH8778
Product Range164 Series
Technical Datasheet
Product Range164 Series
Equivalent Military SpecificationMIL-DTL-55116 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Insert Arrangement-
Connector Body MaterialStainless Steel Body
Connector Body PlatingSand Blasted
Contact MaterialBrass
Contact PlatingGold
Insert Rotation-
Service ClassGeneral Duty
SVHCTo Be Advised
Technical Specifications
Product Range
164 Series
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Insert Arrangement
-
Connector Body Plating
Sand Blasted
Contact Plating
Gold
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-55116 Series
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Material
Stainless Steel Body
Contact Material
Brass
Insert Rotation
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
