Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoKIT38082Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20J3859
Product RangeRJF TV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $285.070 |
| 25+ | $278.370 |
| 50+ | $268.300 |
| 100+ | $261.600 |
Price for:Each
Minimum: 10
Multiple: 10
$2,850.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoKIT38082Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20J3859
Product RangeRJF TV Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN Category-
No. of Positions8Positions
IP Rating-
Connector MountingPanel Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingShielded
Contact Termination TypeSolder
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJF TV Series
SVHCTo Be Advised
Product Overview
The KIT38082 is a RJ45 square flange Receptacle Kit with olive drab cadmium plating, EMI backshell provides a solution with 360° shielding, same protection than the one proposed by standard MIL-DTL-38999 series III connectors. With those solutions recommend using reinforced and double shielded Cat5E, Cat6 or Ca6A cable.
Applications
Communications & Networking
Contents
Receptacle body, 2 metallized inserts, RJ45 receptacle, backshell body, band and heat shrink sleeve.
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
-
IP Rating
-
No. of Ports
1Ports
Shielding
Shielded
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Panel Mount
Connector Orientation
Vertical
Contact Termination Type
Solder
LEDs
Without LED
Product Range
RJF TV Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
