Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/10-17WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04P2233
Product RangeM85049 Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $154.780 |
| 5+ | $152.540 |
| 10+ | $150.290 |
| 25+ | $148.160 |
Price for:Each
Minimum: 1
Multiple: 1
$154.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/10-17WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04P2233
Product RangeM85049 Series
Technical Datasheet
Connector Shell Size12 / 14
Cable Diameter Max14.61mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
For Use WithAmphenol AS50151, AS81703, MIL-DTL-26482 Series II, MIL-DTL-83723 Series III Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
12 / 14
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol AS50151, AS81703, MIL-DTL-26482 Series II, MIL-DTL-83723 Series III Circular Connectors
Cable Diameter Max
14.61mm
Product Range
M85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
